Interroll M8 Conveyor Roller, 50mm x 310mm

Номер на артикул на RS: 408-473Марка: Interroll№ по каталога на производителя: 17ACJAELAE
brand-logo

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

310mm

Component Type

Slave Roller

Load Capacity

30kg

Inside Frame Width

320mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

320mm

Страна на произход

United Kingdom

Детайли за продукта

Slave Rollers, 50mm Diameter Series 1700

Interroll Universal Conveyor Roller Series 1700
Two grooves positioned as drive rollers for drive bands
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seats
Integrated seal in front of the bearing to protect against course dirt and water splashes
Rounded roller ends to allow easy lateral movement of loads
Usuable for virtually all applications
M8 female threaded spindle

Информацията за складовите наличности временно не е налична.

€ 10,70

€ 10,70 Всеки (ex VAT)

Interroll M8 Conveyor Roller, 50mm x 310mm

€ 10,70

€ 10,70 Всеки (ex VAT)

Interroll M8 Conveyor Roller, 50mm x 310mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 10,70
5 - 9€ 10,28
10+€ 10,04

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

310mm

Component Type

Slave Roller

Load Capacity

30kg

Inside Frame Width

320mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

320mm

Страна на произход

United Kingdom

Детайли за продукта

Slave Rollers, 50mm Diameter Series 1700

Interroll Universal Conveyor Roller Series 1700
Two grooves positioned as drive rollers for drive bands
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seats
Integrated seal in front of the bearing to protect against course dirt and water splashes
Rounded roller ends to allow easy lateral movement of loads
Usuable for virtually all applications
M8 female threaded spindle