Технически документи
Спецификации
Brand
InterrollRoller Length
400mm
Roller Diameter
50mm
Tube Material
PVC
Spindle Size
10mm
Inside Frame Width
410mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Steel
Overall Length
430mm
Страна на произход
Germany
Детайли за продукта
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
€ 14,69
€ 14,69 Всеки (ex VAT)
1
€ 14,69
€ 14,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,69 |
5 - 9 | € 14,11 |
10 - 24 | € 13,80 |
25+ | € 13,52 |
Технически документи
Спецификации
Brand
InterrollRoller Length
400mm
Roller Diameter
50mm
Tube Material
PVC
Spindle Size
10mm
Inside Frame Width
410mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Steel
Overall Length
430mm
Страна на произход
Germany
Детайли за продукта
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles