Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L, Steel, 8mm Spindle, 626mm Overall Length

Номер на артикул на RS: 301-6143Марка: Interroll№ по каталога на производителя: 11EJSAAFAB - 600
brand-logo
Преглед на всички в Конвейерни ролки

Технически документи

Спецификации

Roller Length

600mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

8mm

Inside Frame Width

610mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Overall Length

626mm

Страна на произход

Germany

Детайли за продукта

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,88

€ 16,88 Всеки (ex VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L, Steel, 8mm Spindle, 626mm Overall Length

€ 16,88

€ 16,88 Всеки (ex VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L, Steel, 8mm Spindle, 626mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,88
5 - 9€ 16,20
10 - 24€ 15,85
25+€ 15,52
Може да се интересувате от

Технически документи

Спецификации

Roller Length

600mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

8mm

Inside Frame Width

610mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Overall Length

626mm

Страна на произход

Germany

Детайли за продукта

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Може да се интересувате от