Технически документи
Спецификации
Brand
InterrollRoller Length
300mm
Roller Diameter
20mm
Tube Material
PVC
Spindle Size
6mm
Inside Frame Width
305mm
Load Capacity
10N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Steel
Maximum Conveying Speed
0.15m/s
Overall Length
317mm
Страна на произход
Germany
Детайли за продукта
20mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle
€ 9,78
€ 9,78 Всеки (ex VAT)
1
€ 9,78
€ 9,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,78 |
5 - 9 | € 9,42 |
10 - 24 | € 9,16 |
25+ | € 9,03 |
Технически документи
Спецификации
Brand
InterrollRoller Length
300mm
Roller Diameter
20mm
Tube Material
PVC
Spindle Size
6mm
Inside Frame Width
305mm
Load Capacity
10N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Steel
Maximum Conveying Speed
0.15m/s
Overall Length
317mm
Страна на произход
Germany
Детайли за продукта
20mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle