Технически документи
Спецификации
Brand
InterrollRoller Length
500mm
Roller Diameter
40mm
Tube Material
PVC
Spindle Size
10mm
Inside Frame Width
510mm
Load Capacity
40N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Zinc Plated Steel
Maximum Conveying Speed
0.25m/s
Weight Class
Light Duty
Overall Length
530mm
Страна на произход
Germany
Детайли за продукта
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)
€ 18,34
€ 18,34 Всеки (ex VAT)
1
€ 18,34
€ 18,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,34 |
5 - 9 | € 17,60 |
10 - 24 | € 17,23 |
25+ | € 16,87 |
Технически документи
Спецификации
Brand
InterrollRoller Length
500mm
Roller Diameter
40mm
Tube Material
PVC
Spindle Size
10mm
Inside Frame Width
510mm
Load Capacity
40N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Zinc Plated Steel
Maximum Conveying Speed
0.25m/s
Weight Class
Light Duty
Overall Length
530mm
Страна на произход
Germany
Детайли за продукта
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)