Interquip 25MHz Crystal Unit ±30ppm SMD 4-Pin 6 x 3.5 x 1mm

Номер на артикул на RS: 810-2684Марка: Interquip№ по каталога на производителя: 5VEA25000123TF50Q3
brand-logo

Технически документи

Спецификации

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Dimensions

6 x 3.5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

+70°C, +85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

SMAC-6035B

Crystals 6x3.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 25MHz Crystal ±100ppm SMT 4-Pin 6 x 3.5 x 1mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Interquip 25MHz Crystal Unit ±30ppm SMD 4-Pin 6 x 3.5 x 1mm

P.O.A.

Each (In a Bag of 5) (ex VAT)

Interquip 25MHz Crystal Unit ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 25MHz Crystal ±100ppm SMT 4-Pin 6 x 3.5 x 1mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Dimensions

6 x 3.5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

+70°C, +85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

SMAC-6035B

Crystals 6x3.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 25MHz Crystal ±100ppm SMT 4-Pin 6 x 3.5 x 1mm
P.O.A.Each (In a Pack of 10) (ex VAT)