International Rectifier StrongIRFET N-Channel MOSFET Transistor, 225 A, 240 A, 60 V, 7-Pin D2PAK IRFS7534TRL7PP

Номер на артикул на RS: 807-1564Марка: International Rectifier№ по каталога на производителя: IRFS7534TRL7PP
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

225 A, 240 A

Maximum Drain Source Voltage

60 V

Series

StrongIRFET

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.95 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

294 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

200 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

11.33mm

Страна на произход

Mexico

Детайли за продукта

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2) (ex VAT)

International Rectifier StrongIRFET N-Channel MOSFET Transistor, 225 A, 240 A, 60 V, 7-Pin D2PAK IRFS7534TRL7PP

P.O.A.

Each (On a Reel of 2) (ex VAT)

International Rectifier StrongIRFET N-Channel MOSFET Transistor, 225 A, 240 A, 60 V, 7-Pin D2PAK IRFS7534TRL7PP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

225 A, 240 A

Maximum Drain Source Voltage

60 V

Series

StrongIRFET

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.95 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

294 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

200 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

11.33mm

Страна на произход

Mexico

Детайли за продукта

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от