International Rectifier StrongIRFET N-Channel MOSFET Transistor, 172 A, 60 V, 3-Pin TO-247 IRFP7537PBF

Технически документи
Спецификации
Channel Type
N
Maximum Continuous Drain Current
172 A
Maximum Drain Source Voltage
60 V
Series
StrongIRFET
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3.3 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
290 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.31mm
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
142 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Each (In a Tube of 2) (ex VAT)
2
P.O.A.
Each (In a Tube of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Channel Type
N
Maximum Continuous Drain Current
172 A
Maximum Drain Source Voltage
60 V
Series
StrongIRFET
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3.3 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
290 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.31mm
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
142 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.