Intematix 1.2m Remote Phosphor Extrusion, 3000K CRI:80

Номер на артикул на RS: 920-9515Марка: Intematix№ по каталога на производителя: CL-830-LIN01-PC0-1200R
brand-logo

Технически документи

Спецификации

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

3000K

Viewing Angle

80 °

Conversion Efficacy

220 lm/Wrad

Dimensions

1200 x 20 x 9.5mm

Length

1.2m

Width

20mm

Height

9.5mm

Application

Seedling Growth

Страна на произход

United Kingdom

Детайли за продукта

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses

Информацията за складовите наличности временно не е налична.

€ 83,41

€ 83,41 Всеки (ex VAT)

Intematix 1.2m Remote Phosphor Extrusion, 3000K CRI:80

€ 83,41

€ 83,41 Всеки (ex VAT)

Intematix 1.2m Remote Phosphor Extrusion, 3000K CRI:80
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 83,41
5 - 9€ 77,46
10+€ 72,30

Технически документи

Спецификации

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

3000K

Viewing Angle

80 °

Conversion Efficacy

220 lm/Wrad

Dimensions

1200 x 20 x 9.5mm

Length

1.2m

Width

20mm

Height

9.5mm

Application

Seedling Growth

Страна на произход

United Kingdom

Детайли за продукта

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses