Intelligent Memory IM2508SDBBTG-6, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA
Технически документи
Спецификации
Brand
Intelligent MemoryMemory Size
256Mbit
Organisation
32M x 8
SDRAM Class
SDR
Data Rate
166MHz
Data Bus Width
16bit
Maximum Random Access Time
5ns
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
54
Minimum Operating Supply Voltage
3V
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
70 °C
Страна на произход
Taiwan, Province Of China
€ 4,22
€ 2,108 Each (In a Pack of 2) (ex VAT)
2
€ 4,22
€ 2,108 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Intelligent MemoryMemory Size
256Mbit
Organisation
32M x 8
SDRAM Class
SDR
Data Rate
166MHz
Data Bus Width
16bit
Maximum Random Access Time
5ns
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
54
Minimum Operating Supply Voltage
3V
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
70 °C
Страна на произход
Taiwan, Province Of China