ILS LED Driver, 24V Output, 90 W Output, 7.5A Output, Constant Voltage Dimmable

Номер на артикул на RS: 922-0907Марка: Intelligent LED Solutions№ по каталога на производителя: IZV024-090M-9767C-SAL
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

90 W

Output Current

7.5A

Dimmable

Yes

Input Voltage

90 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

0-10 V PWM Resistance

IP Rating

IP67

Current Rating

3.75A

Configuration

Encapsulated

Primary Type

AC

Страна на произход

China

Детайли за продукта

IP67 PWM Output CV LED Drivers

This family of constant voltage LED drivers from Intelligent LED Solutions (ILS) have a PWM style output which enables you to drive various LED strips. They can also adjust their load automatically to suit different lengths of LED strip.
Featuring a 3-in-1 dimming functionality (0-10V/PWM/resistance), these CV LED drivers provide an easy-to-use brightness adjustment. Through this you are able to achieve light reduction and energy conservation.
Suitable applications for the LED drivers include; flexible LED strips, indoor LED lighting, decorative lighting and architecture lighting.

Features and Benefits:
Constant Voltage
IP67 rating
PWM style output
Universal AC input
Power Factor Correction (PFC) function
3-in-1 dimming function

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 99,24

€ 99,24 Всеки (ex VAT)

ILS LED Driver, 24V Output, 90 W Output, 7.5A Output, Constant Voltage Dimmable

€ 99,24

€ 99,24 Всеки (ex VAT)

ILS LED Driver, 24V Output, 90 W Output, 7.5A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 99,24
2+€ 93,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

90 W

Output Current

7.5A

Dimmable

Yes

Input Voltage

90 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

0-10 V PWM Resistance

IP Rating

IP67

Current Rating

3.75A

Configuration

Encapsulated

Primary Type

AC

Страна на произход

China

Детайли за продукта

IP67 PWM Output CV LED Drivers

This family of constant voltage LED drivers from Intelligent LED Solutions (ILS) have a PWM style output which enables you to drive various LED strips. They can also adjust their load automatically to suit different lengths of LED strip.
Featuring a 3-in-1 dimming functionality (0-10V/PWM/resistance), these CV LED drivers provide an easy-to-use brightness adjustment. Through this you are able to achieve light reduction and energy conservation.
Suitable applications for the LED drivers include; flexible LED strips, indoor LED lighting, decorative lighting and architecture lighting.

Features and Benefits:
Constant Voltage
IP67 rating
PWM style output
Universal AC input
Power Factor Correction (PFC) function
3-in-1 dimming function

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more