ILS LED Driver, 13 → 26V Output, 18W Output, 700mA Output, Constant Current Dimmable

Номер на артикул на RS: 186-1917Марка: Intelligent LED Solutions№ по каталога на производителя: IZC070-018T-9500A-SX
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

13 → 26V

Maximum Output Power

18W

Output Current

700mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

IP Rating

IPZ0

Output

13 → 26 V @ 700 mA

Number of Outputs

1

Series

IZC0xx-018T

Voltage Rating

220 → 240V

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 36,79

€ 36,79 Всеки (ex VAT)

ILS LED Driver, 13 → 26V Output, 18W Output, 700mA Output, Constant Current Dimmable

€ 36,79

€ 36,79 Всеки (ex VAT)

ILS LED Driver, 13 → 26V Output, 18W Output, 700mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,79
5 - 9€ 34,74
10 - 24€ 33,81
25+€ 33,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

13 → 26V

Maximum Output Power

18W

Output Current

700mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

IP Rating

IPZ0

Output

13 → 26 V @ 700 mA

Number of Outputs

1

Series

IZC0xx-018T

Voltage Rating

220 → 240V

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more