ILS ILR-IW12-94SL-SC211-WIR200., OSRAM IR OSLON LED Array, 12

Номер на артикул на RS: 877-6998Марка: Intelligent LED Solutions№ по каталога на производителя: ILR-IW12-94SL-SC211-WIR200.
brand-logo
Преглед на всички в LED Arrays

Технически документи

Спецификации

Number of LEDs

12

Radiant Flux

11880mW

Series

OSRAM IR OSLON

Страна на произход

United Kingdom

Детайли за продукта

MiniFlood IR LED Arrays - IR OSLON Black 12

This family of MiniFlood IR LED arrays, from Intelligent LED Solutions (ILS), feature 12 IR OSLON Black LEDs from OSRAM Opto Semiconductors. These compact LEDs offer over 1 W of optical power with an integrated lens for high power density. MiniFlood arrays offer a compact and powerful IR light source designed for surveillance systems, machine vision, IR camera illumination, night vision and driver assistance systems.

Features of the OSLON 12 IR MiniFloods:
12 x OSLON Black IR LEDs
150° or 90° integral lens
Up to 100,000 hours lifetime (to 70% original brightness)
Dimensions: 30 x 46.5 x 3.5 mm
Can be linked together to form longer chains
200 mm flying leads

Intelligent LED Solutions (ILS) IR LED Arrays

Информацията за складовите наличности временно не е налична.

€ 95,06

€ 95,06 Всеки (ex VAT)

ILS ILR-IW12-94SL-SC211-WIR200., OSRAM IR OSLON LED Array, 12

€ 95,06

€ 95,06 Всеки (ex VAT)

ILS ILR-IW12-94SL-SC211-WIR200., OSRAM IR OSLON LED Array, 12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 95,06
5+€ 93,82

Технически документи

Спецификации

Number of LEDs

12

Radiant Flux

11880mW

Series

OSRAM IR OSLON

Страна на произход

United Kingdom

Детайли за продукта

MiniFlood IR LED Arrays - IR OSLON Black 12

This family of MiniFlood IR LED arrays, from Intelligent LED Solutions (ILS), feature 12 IR OSLON Black LEDs from OSRAM Opto Semiconductors. These compact LEDs offer over 1 W of optical power with an integrated lens for high power density. MiniFlood arrays offer a compact and powerful IR light source designed for surveillance systems, machine vision, IR camera illumination, night vision and driver assistance systems.

Features of the OSLON 12 IR MiniFloods:
12 x OSLON Black IR LEDs
150° or 90° integral lens
Up to 100,000 hours lifetime (to 70% original brightness)
Dimensions: 30 x 46.5 x 3.5 mm
Can be linked together to form longer chains
200 mm flying leads

Intelligent LED Solutions (ILS) IR LED Arrays