Intelligent LED Solutions ILO-12FF4-23NW-EP211., DURIS S 8 White SCOB LED, 4000K 80CRI

Номер на артикул на RS: 920-9401Марка: Intelligent LED Solutions№ по каталога на производителя: ILO-12FF4-23NW-EP211.
brand-logo
Преглед на всички в COB светодиоди

Технически документи

Спецификации

Typical Luminous Flux

8520 lm

Optical Source Diameter

23mm

Colour Temperature

4000K

Series

DURIS S 8

Viewing Angle

120 °

Colour Rendering

80

LED Colours

White

Forward Current

1500mA

Dimensions

28 x 28 x 1.4mm

Страна на произход

United Kingdom

Детайли за продукта

ILS SCOBs - Duris S 8

This family of SCOBs from Intelligent LED Solutions (ILS) features the Duris S 8 LEDs from OSRAM Opto Semiconductors.
SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto an aluminium substrate, similar to a COB layout.
The ILS SCOBs utilise the Duris S 8 LEDs which provide a high lumen output. The small light emitting surface (LES) on the COB and high lumen output enable excellent optical control.
SCOBs are designed to industry standard Zhaga footprints. So they can be used with existing accessories such as connectors, secondary optics and heat sinks.

Product Applications
SCOBS are ideal for applications such as; retrofit bulbs, downlights, spotlights, residential lighting, large area lighting, architectural lighting, road lights and high bay.

Features and Benefits
Duris S 8 LEDs
CRI 80
Range of LED configuration
Various LES sizes
Ecosystem of accessories available
Can be linked together to produce longer chains

SCOB LEDs, Intelligent LED Solutions

Информацията за складовите наличности временно не е налична.

€ 21,11

€ 21,11 Всеки (ex VAT)

Intelligent LED Solutions ILO-12FF4-23NW-EP211., DURIS S 8 White SCOB LED, 4000K 80CRI

€ 21,11

€ 21,11 Всеки (ex VAT)

Intelligent LED Solutions ILO-12FF4-23NW-EP211., DURIS S 8 White SCOB LED, 4000K 80CRI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,11
5 - 9€ 19,59
10+€ 19,03

Технически документи

Спецификации

Typical Luminous Flux

8520 lm

Optical Source Diameter

23mm

Colour Temperature

4000K

Series

DURIS S 8

Viewing Angle

120 °

Colour Rendering

80

LED Colours

White

Forward Current

1500mA

Dimensions

28 x 28 x 1.4mm

Страна на произход

United Kingdom

Детайли за продукта

ILS SCOBs - Duris S 8

This family of SCOBs from Intelligent LED Solutions (ILS) features the Duris S 8 LEDs from OSRAM Opto Semiconductors.
SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto an aluminium substrate, similar to a COB layout.
The ILS SCOBs utilise the Duris S 8 LEDs which provide a high lumen output. The small light emitting surface (LES) on the COB and high lumen output enable excellent optical control.
SCOBs are designed to industry standard Zhaga footprints. So they can be used with existing accessories such as connectors, secondary optics and heat sinks.

Product Applications
SCOBS are ideal for applications such as; retrofit bulbs, downlights, spotlights, residential lighting, large area lighting, architectural lighting, road lights and high bay.

Features and Benefits
Duris S 8 LEDs
CRI 80
Range of LED configuration
Various LES sizes
Ecosystem of accessories available
Can be linked together to produce longer chains

SCOB LEDs, Intelligent LED Solutions