Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ILH-XC01-S420-SC211-WIR200. Intelligent LED Solutions, C3535U UV Series UV LED, 430nm 560mW 125 ° Screw Mount package

Номер на артикул на RS: 283-199Марка: Intelligent LED Solutions№ по каталога на производителя: ILH-XC01-S420-SC211-WIR200.
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

UV Type

UVC

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

560mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U UV

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,95

€ 6,95 Всеки (ex VAT)

ILH-XC01-S420-SC211-WIR200. Intelligent LED Solutions, C3535U UV Series UV LED, 430nm 560mW 125 ° Screw Mount package

€ 6,95

€ 6,95 Всеки (ex VAT)

ILH-XC01-S420-SC211-WIR200. Intelligent LED Solutions, C3535U UV Series UV LED, 430nm 560mW 125 ° Screw Mount package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,95
10+€ 6,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

UV Type

UVC

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

560mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U UV

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more