ILS ILH-SO01-SIRE-SC211-WIR200., OSLON Signal PowerStar LED Array, 1 Red LED

Технически документи
Спецификации
Number of LEDs
1
LED Colours
Red
Typical Luminous Flux
61 lm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Current Rating
1A
Voltage Rating
2 → 2.6V
Series
OSLON Signal PowerStar
Connection Types
Flying Leads
Страна на произход
United Kingdom
Детайли за продукта
OSLON Signal 1 PowerStar LED Arrays
The OSLON Signal PowerStar series of LED modules from Intelligent LED Solutions (ILS), feature one OSLON Signal ThinGan (UX:3) LED. Utilising OSRAMs latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.
Features of the OSLON Signal 6 LED strips:
1 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional
Intelligent LED Solutions LED Modules - PowerStars
€ 7,42
€ 7,42 Всеки (ex VAT)
1
€ 7,42
€ 7,42 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 7,42 |
2 - 4 | € 6,88 |
5+ | € 6,68 |
Технически документи
Спецификации
Number of LEDs
1
LED Colours
Red
Typical Luminous Flux
61 lm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Current Rating
1A
Voltage Rating
2 → 2.6V
Series
OSLON Signal PowerStar
Connection Types
Flying Leads
Страна на произход
United Kingdom
Детайли за продукта
OSLON Signal 1 PowerStar LED Arrays
The OSLON Signal PowerStar series of LED modules from Intelligent LED Solutions (ILS), feature one OSLON Signal ThinGan (UX:3) LED. Utilising OSRAMs latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.
Features of the OSLON Signal 6 LED strips:
1 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional