ILS ILH-SL01-PABL-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Pale Blue LED (15000K)

Номер на артикул на RS: 875-0097Марка: Intelligent LED Solutions№ по каталога на производителя: ILH-SL01-PABL-SC201-WIR200.
brand-logo
Преглед на всички в LED Arrays

Технически документи

Спецификации

Number of LEDs

1

LED Colours

Pale Blue

Colour Temperature

15000K

Typical Luminous Flux

67 lm

Outer Diameter

20mm

Base Material

Aluminium

Voltage Rating

3V

Current Rating

800mA

Series

Stanley 1N PowerStar

Connection Types

Flying Leads

Страна на произход

United Kingdom

Детайли за продукта

Stanley 1N PowerStar LED Arrays

The Stanley 1N PowerStar LED arrays from Intelligent LED Solutions (ILS), feature one LED from the 1N Series by Stanley Electric. Available in a range of single colours or white, the Stanley 1N PowerStars are a powerful light source in a compact form factor. Their unique choice of colours have been designed for retail and hospitality applications. Other suitable applications include; general lighting, decorative lighting, spot lights and downlights.

Features of the Stanley 1N PowerStars:
Single LED module
1 x Stanley Electric 1N LED
Dimensions: 20 x 20 x 3.85 mm
Up to 60,000 hours lifetime (to 70% original brightness)
200mm connecting wires
Ecosystem of suitable optics, heat sinks, drivers etc. available

Intelligent LED Solutions LED Modules - PowerStars

Информацията за складовите наличности временно не е налична.

€ 7,98

€ 7,98 Всеки (ex VAT)

ILS ILH-SL01-PABL-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Pale Blue LED (15000K)

€ 7,98

€ 7,98 Всеки (ex VAT)

ILS ILH-SL01-PABL-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Pale Blue LED (15000K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of LEDs

1

LED Colours

Pale Blue

Colour Temperature

15000K

Typical Luminous Flux

67 lm

Outer Diameter

20mm

Base Material

Aluminium

Voltage Rating

3V

Current Rating

800mA

Series

Stanley 1N PowerStar

Connection Types

Flying Leads

Страна на произход

United Kingdom

Детайли за продукта

Stanley 1N PowerStar LED Arrays

The Stanley 1N PowerStar LED arrays from Intelligent LED Solutions (ILS), feature one LED from the 1N Series by Stanley Electric. Available in a range of single colours or white, the Stanley 1N PowerStars are a powerful light source in a compact form factor. Their unique choice of colours have been designed for retail and hospitality applications. Other suitable applications include; general lighting, decorative lighting, spot lights and downlights.

Features of the Stanley 1N PowerStars:
Single LED module
1 x Stanley Electric 1N LED
Dimensions: 20 x 20 x 3.85 mm
Up to 60,000 hours lifetime (to 70% original brightness)
200mm connecting wires
Ecosystem of suitable optics, heat sinks, drivers etc. available

Intelligent LED Solutions LED Modules - PowerStars