Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ILS ILH-SJ01-WW95-SC201., SJ1 PowerStar Circular LED Array, 1 White LED (5000K)

Номер на артикул на RS: 720-8898Марка: Intelligent LED Solutions№ по каталога на производителя: ILH-SJ01-WW95-SC201.
brand-logo
Преглед на всички в LED Arrays

Технически документи

Спецификации

Number of LEDs

1

LED Colours

White

Colour Temperature

5000K

Typical Luminous Flux

100 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

SJ1 PowerStar

Страна на произход

United Kingdom

Детайли за продукта

Stanley 3J PowerStar LED Arrays

This series of PowerStar LED arrays, from Intelligent LED Solutions, feature a Stanley Electric 3J series LED to provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. Compact and powerful, PowerStar LED light sources are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.

PowerStar LED modules contain 1 Stanley Electric 3J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85 mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Може да се интересувате от
ILS ILH-SJ01-WW95-SC201-WIR200., SJ1 PowerStar LED Array, 1 White LED (5000K)
€ 9,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ILS ILH-SJ01-WW95-SC201., SJ1 PowerStar Circular LED Array, 1 White LED (5000K)

P.O.A.

ILS ILH-SJ01-WW95-SC201., SJ1 PowerStar Circular LED Array, 1 White LED (5000K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ILS ILH-SJ01-WW95-SC201-WIR200., SJ1 PowerStar LED Array, 1 White LED (5000K)
€ 9,02Всеки (ex VAT)

Технически документи

Спецификации

Number of LEDs

1

LED Colours

White

Colour Temperature

5000K

Typical Luminous Flux

100 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

SJ1 PowerStar

Страна на произход

United Kingdom

Детайли за продукта

Stanley 3J PowerStar LED Arrays

This series of PowerStar LED arrays, from Intelligent LED Solutions, feature a Stanley Electric 3J series LED to provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. Compact and powerful, PowerStar LED light sources are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.

PowerStar LED modules contain 1 Stanley Electric 3J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85 mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Може да се интересувате от
ILS ILH-SJ01-WW95-SC201-WIR200., SJ1 PowerStar LED Array, 1 White LED (5000K)
€ 9,02Всеки (ex VAT)