Intelligent LED Solutions, ILH-S14643-02-SC201-WIR200. Si Photodiode, Surface Mount

Технически документи
Спецификации
Wavelength of Peak Sensitivity
760nm
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1000nm
Length
20mm
Width
20mm
Height
3.85mm
Peak Photo Sensitivity
0.48A/W
Series
S14643
Breakdown Voltage
100V
Страна на произход
United Kingdom
€ 71,81
€ 71,81 Всеки (ex VAT)
1
€ 71,81
€ 71,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Wavelength of Peak Sensitivity
760nm
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1000nm
Length
20mm
Width
20mm
Height
3.85mm
Peak Photo Sensitivity
0.48A/W
Series
S14643
Breakdown Voltage
100V
Страна на произход
United Kingdom