ILS ILH-PO01-HW80-SC221-WIR200., OSRAM OSCONIQ® P3030 LED Array, 1 Hot White LED (2700K)

Технически документи
Спецификации
Number of LEDs
1
LED Colours
Hot White
LED Colour(s)
Hot White
Colour Temperature
2700K
Typical Luminous Flux
116 lm
Outer Diameter
20mm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Voltage
Voltage Rating
2.7 → 3.2V
Current Rating
100 → 1300mA
Secondary Optics Included
Lens
Series
OSRAM OSCONIQ® P3030
Power Dissipation
1 (Typ.) W @ 350 mA
Connection Types
Wire Lead
EU Energy Label Status
Compliant
Connection Type(s)
Wire Lead
Страна на произход
United Kingdom
€ 5,43
€ 5,43 Всеки (ex VAT)
1
€ 5,43
€ 5,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,43 |
5 - 9 | € 4,96 |
10 - 29 | € 4,80 |
30+ | € 4,68 |
Технически документи
Спецификации
Number of LEDs
1
LED Colours
Hot White
LED Colour(s)
Hot White
Colour Temperature
2700K
Typical Luminous Flux
116 lm
Outer Diameter
20mm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Voltage
Voltage Rating
2.7 → 3.2V
Current Rating
100 → 1300mA
Secondary Optics Included
Lens
Series
OSRAM OSCONIQ® P3030
Power Dissipation
1 (Typ.) W @ 350 mA
Connection Types
Wire Lead
EU Energy Label Status
Compliant
Connection Type(s)
Wire Lead
Страна на произход
United Kingdom