ILS ILH-ON01-WMWH-SC201, OSLON1 PowerStar Circular LED Array, 1 White LED (3000K)

Номер на артикул на RS: 712-4677Марка: Intelligent LED Solutions№ по каталога на производителя: ILH-ON01-WMWH-SC201
brand-logo
Преглед на всички в LED Arrays

Технически документи

Спецификации

Number of LEDs

1

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

104 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

Страна на произход

United Kingdom

Детайли за продукта

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Contains Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting

Intelligent LED Solutions LED Modules - PowerStars

Може да се интересувате от
ILS ILH-ON01-WMWH-SC211-WIR200., OSLON 80 1+ PowerStar LED Array, 1 White LED (3000K)
€ 7,23Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ILS ILH-ON01-WMWH-SC201, OSLON1 PowerStar Circular LED Array, 1 White LED (3000K)

P.O.A.

ILS ILH-ON01-WMWH-SC201, OSLON1 PowerStar Circular LED Array, 1 White LED (3000K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ILS ILH-ON01-WMWH-SC211-WIR200., OSLON 80 1+ PowerStar LED Array, 1 White LED (3000K)
€ 7,23Всеки (ex VAT)

Технически документи

Спецификации

Number of LEDs

1

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

104 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

Страна на произход

United Kingdom

Детайли за продукта

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Contains Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting

Intelligent LED Solutions LED Modules - PowerStars

Може да се интересувате от
ILS ILH-ON01-WMWH-SC211-WIR200., OSLON 80 1+ PowerStar LED Array, 1 White LED (3000K)
€ 7,23Всеки (ex VAT)