Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ILS ILH-LS01-PR12-SC201-WIR200., LUXEON Sunplus 35 LED Array, 1 Purple LED

Номер на артикул на RS: 150-1917Марка: Intelligent LED Solutions№ по каталога на производителя: ILH-LS01-PR12-SC201-WIR200.
brand-logo
Преглед на всички в LED Arrays

Технически документи

Спецификации

Number of LEDs

1

LED Colours

Purple

Constant Voltage or Constant Current

Constant Voltage

Series

LUXEON Sunplus 35

Страна на произход

United Kingdom

Детайли за продукта

SUNPLUS 3535 PowerStar LED Arrays

This range of LUXEON Sunplus 35 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.

Features of the LUXEON PowerStar modules:

1 x LUXEON SunPlus 35 LED from LUMILEDS
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful

Intelligent LED Solutions LED Modules - PowerStars

Информацията за складовите наличности временно не е налична.

€ 6,54

€ 6,54 Всеки (ex VAT)

ILS ILH-LS01-PR12-SC201-WIR200., LUXEON Sunplus 35 LED Array, 1 Purple LED

€ 6,54

€ 6,54 Всеки (ex VAT)

ILS ILH-LS01-PR12-SC201-WIR200., LUXEON Sunplus 35 LED Array, 1 Purple LED
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,54
5 - 9€ 6,16
10 - 24€ 5,81
25+€ 5,63

Технически документи

Спецификации

Number of LEDs

1

LED Colours

Purple

Constant Voltage or Constant Current

Constant Voltage

Series

LUXEON Sunplus 35

Страна на произход

United Kingdom

Детайли за продукта

SUNPLUS 3535 PowerStar LED Arrays

This range of LUXEON Sunplus 35 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.

Features of the LUXEON PowerStar modules:

1 x LUXEON SunPlus 35 LED from LUMILEDS
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful

Intelligent LED Solutions LED Modules - PowerStars