Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ILH-IT01-85NL-SC201-WIR200. ILS, Dragon Dome PowerStar 850nm IR LED Module, PCB SMD package

Номер на артикул на RS: 796-1151Марка: Intelligent LED Solutions№ по каталога на производителя: ILH-IT01-85NL-SC201-WIR200.
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

430mW

Radiant Intensity

430 mW

Mounting Type

Surface Mount

Number of LEDs

1

Dimensions

20 x 20mm

Lens Shape

Dome

Series

Dragon Dome PowerStar

Детайли за продукта

PowerStar IR LED Arrays - Dragon Dome

The 1 IR PowerStar LED modules utilise OSRAM Opto Semiconductors IR Dragon® Dome series LEDs, which have integrated 12° lenses. These powerful and compact LED light sources are constructed on aluminium substrates for optimal thermal management, and include 200mm connecting wires. Typical applications include surveillance systems, IR illumination for cameras, machine vision, night-vision light and driver assistance systems.

Each Dragon 1 IR 12° PowerStar contains an Osram Dragon Dome IR LED
Up to 100,000 Hour lifetime to 70% of original radiance flux
Mounting holes using a M3 screw allows easy installation
Footprint size: 1 IR PowerStar 20 x 20mm
LED modules can be linked together to produce longer chains
Operating current range 200 to 1000mA, up to 2A pulsed

Intelligent LED Solutions (ILS) IR LED Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

ILH-IT01-85NL-SC201-WIR200. ILS, Dragon Dome PowerStar 850nm IR LED Module, PCB SMD package

P.O.A.

ILH-IT01-85NL-SC201-WIR200. ILS, Dragon Dome PowerStar 850nm IR LED Module, PCB SMD package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

430mW

Radiant Intensity

430 mW

Mounting Type

Surface Mount

Number of LEDs

1

Dimensions

20 x 20mm

Lens Shape

Dome

Series

Dragon Dome PowerStar

Детайли за продукта

PowerStar IR LED Arrays - Dragon Dome

The 1 IR PowerStar LED modules utilise OSRAM Opto Semiconductors IR Dragon® Dome series LEDs, which have integrated 12° lenses. These powerful and compact LED light sources are constructed on aluminium substrates for optimal thermal management, and include 200mm connecting wires. Typical applications include surveillance systems, IR illumination for cameras, machine vision, night-vision light and driver assistance systems.

Each Dragon 1 IR 12° PowerStar contains an Osram Dragon Dome IR LED
Up to 100,000 Hour lifetime to 70% of original radiance flux
Mounting holes using a M3 screw allows easy installation
Footprint size: 1 IR PowerStar 20 x 20mm
LED modules can be linked together to produce longer chains
Operating current range 200 to 1000mA, up to 2A pulsed

Intelligent LED Solutions (ILS) IR LED Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more