ILS ILH-F501-NUWH-SC201-WIR200., OSRAM Duris S8 PowerStar LED Array, 1 White LED (5000K)

Номер на артикул на RS: 125-0722Марка: Intelligent LED Solutions№ по каталога на производителя: ILH-F501-NUWH-SC201-WIR200.
brand-logo
Преглед на всички в LED Arrays

Технически документи

Спецификации

Number of LEDs

1

LED Colours

White

Colour Temperature

5000K

Typical Luminous Flux

710 lm

Outer Diameter

20mm

Constant Voltage or Constant Current

Constant Current

Onboard Driver

No

Current Rating

150mA

Connection Types

Wire Lead

Series

OSRAM Duris S8 PowerStar

Power Dissipation

4.65W

Страна на произход

United Kingdom

Детайли за продукта

DURIS S8 PowerStar LED Modules

The Duris S8 PowerStar range from ILS uses the latest Osram Opto Semiconductor multichip devices leading to a highly flexible and powerful design. With its simple optic design the Duris S8 PowerStar range are suitable for a range of applications and fit various accessories. Combining a high lumen package and a small light emitting surface the Duris S8 PowerStar range provide superb optical control and narrow angle design. The compact form built on an aluminium substrate allows the Duris S8 PowerStar to have optimal thermal management.

Intelligent LED Solutions LED Modules - PowerStars

Информацията за складовите наличности временно не е налична.

P.O.A.

ILS ILH-F501-NUWH-SC201-WIR200., OSRAM Duris S8 PowerStar LED Array, 1 White LED (5000K)

P.O.A.

ILS ILH-F501-NUWH-SC201-WIR200., OSRAM Duris S8 PowerStar LED Array, 1 White LED (5000K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of LEDs

1

LED Colours

White

Colour Temperature

5000K

Typical Luminous Flux

710 lm

Outer Diameter

20mm

Constant Voltage or Constant Current

Constant Current

Onboard Driver

No

Current Rating

150mA

Connection Types

Wire Lead

Series

OSRAM Duris S8 PowerStar

Power Dissipation

4.65W

Страна на произход

United Kingdom

Детайли за продукта

DURIS S8 PowerStar LED Modules

The Duris S8 PowerStar range from ILS uses the latest Osram Opto Semiconductor multichip devices leading to a highly flexible and powerful design. With its simple optic design the Duris S8 PowerStar range are suitable for a range of applications and fit various accessories. Combining a high lumen package and a small light emitting surface the Duris S8 PowerStar range provide superb optical control and narrow angle design. The compact form built on an aluminium substrate allows the Duris S8 PowerStar to have optimal thermal management.

Intelligent LED Solutions LED Modules - PowerStars