Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ILS ILC-ONA3-NUWH-SC211-WIR200., OSLON 80 PowerAnna Coin LED Array, 3 White LED (4000K)

Номер на артикул на RS: 875-0015Марка: Intelligent LED Solutions№ по каталога на производителя: ILC-ONA3-NUWH-SC211-WIR200.Distrelec Article No.: 30204803
brand-logo
Преглед на всички в LED Arrays

Технически документи

Спецификации

Number of LEDs

3

LED Colours

White

Colour Temperature

4000K

Typical Luminous Flux

420 lm

Outer Diameter

30mm

Fixing Hole Diameter

2.2 (15 PCD) mm, 3.25 (19 PCD) mm

Base Material

Aluminium

Voltage Rating

8.4 → 9.75V

Current Rating

800mA

Series

OSLON 80 PowerAnna Coin

Connection Types

Flying Leads

Страна на произход

United Kingdom

Детайли за продукта

OSLON SSL 80 PowerAnna Coin LED Arrays

The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors’ OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.

Features of the PowerAnna Coin LED arrays:
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C

Intelligent LED Solutions LED Modules - Coins

Информацията за складовите наличности временно не е налична.

€ 18,68

€ 18,68 Всеки (ex VAT)

ILS ILC-ONA3-NUWH-SC211-WIR200., OSLON 80 PowerAnna Coin LED Array, 3 White LED (4000K)

€ 18,68

€ 18,68 Всеки (ex VAT)

ILS ILC-ONA3-NUWH-SC211-WIR200., OSLON 80 PowerAnna Coin LED Array, 3 White LED (4000K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,68
5 - 9€ 18,29
10+€ 17,92

Технически документи

Спецификации

Number of LEDs

3

LED Colours

White

Colour Temperature

4000K

Typical Luminous Flux

420 lm

Outer Diameter

30mm

Fixing Hole Diameter

2.2 (15 PCD) mm, 3.25 (19 PCD) mm

Base Material

Aluminium

Voltage Rating

8.4 → 9.75V

Current Rating

800mA

Series

OSLON 80 PowerAnna Coin

Connection Types

Flying Leads

Страна на произход

United Kingdom

Детайли за продукта

OSLON SSL 80 PowerAnna Coin LED Arrays

The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors’ OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.

Features of the PowerAnna Coin LED arrays:
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C

Intelligent LED Solutions LED Modules - Coins