Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.16mm Thick, TIM, 300 x 20mm

Номер на артикул на RS: 780-5868Марка: Intelligent LED Solutions№ по каталога на производителя: ILA-TIM-STRIP-300X20-2A
brand-logo

Технически документи

Спецификации

Dimensions

300 x 20mm

Thickness

0.16mm

Length

300mm

Width

20mm

Material

TIM

Self-Adhesive

Yes

Hardness

Shore A 90

Страна на произход

United Kingdom

Детайли за продукта

ILS Thermal Interface Materials (TIM) - LED Strips

The ILA-TIM-STRIP series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Strips. They are available in a variety of sizes with non-adhesive or single/double sided adhesive options.
ILS' LED Strips family come in a variety of dimensions and use different LEDs, including OSRAM's OSLON® SSL and Stanley Electric's CRI 95 series.

Features of the ILA-TIM-STRIP single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C

Features of the ILA-TIM-STRIP double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,12

€ 4,12 Всеки (ex VAT)

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.16mm Thick, TIM, 300 x 20mm

€ 4,12

€ 4,12 Всеки (ex VAT)

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.16mm Thick, TIM, 300 x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,12
5 - 9€ 3,77
10+€ 3,50
Може да се интересувате от

Технически документи

Спецификации

Dimensions

300 x 20mm

Thickness

0.16mm

Length

300mm

Width

20mm

Material

TIM

Self-Adhesive

Yes

Hardness

Shore A 90

Страна на произход

United Kingdom

Детайли за продукта

ILS Thermal Interface Materials (TIM) - LED Strips

The ILA-TIM-STRIP series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Strips. They are available in a variety of sizes with non-adhesive or single/double sided adhesive options.
ILS' LED Strips family come in a variety of dimensions and use different LEDs, including OSRAM's OSLON® SSL and Stanley Electric's CRI 95 series.

Features of the ILA-TIM-STRIP single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C

Features of the ILA-TIM-STRIP double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Може да се интересувате от