Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 0.16mm Thick, Graphite, 19 x 19mm

Номер на артикул на RS: 122-5186Марка: Intelligent LED Solutions№ по каталога на производителя: ILA-TIM-LES13-2A
brand-logo

Технически документи

Спецификации

Dimensions

19 x 19mm

Thickness

0.16mm

Length

19mm

Width

19mm

Material

Graphite

Self-Adhesive

Yes

Material Trade Name

TIM

Colour

Grey

Series

ILA

Страна на произход

United Kingdom

Детайли за продукта

ILS Thermal Interface Materials (TIM) - SCOB LEDs

A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Информацията за складовите наличности временно не е налична.

€ 9,05

€ 2,262 Each (In a Pack of 4) (ex VAT)

Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 0.16mm Thick, Graphite, 19 x 19mm

€ 9,05

€ 2,262 Each (In a Pack of 4) (ex VAT)

Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 0.16mm Thick, Graphite, 19 x 19mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
4 - 16€ 2,262€ 9,05
20 - 36€ 2,098€ 8,39
40+€ 1,958€ 7,83

Технически документи

Спецификации

Dimensions

19 x 19mm

Thickness

0.16mm

Length

19mm

Width

19mm

Material

Graphite

Self-Adhesive

Yes

Material Trade Name

TIM

Colour

Grey

Series

ILA

Страна на произход

United Kingdom

Детайли за продукта

ILS Thermal Interface Materials (TIM) - SCOB LEDs

A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).