Intelligent LED Solutions Thermal Interface Sheet, 0.13mm Thick, 5 W/m·K, 240 W/m·K, TIM

Номер на артикул на RS: 780-5821Марка: Intelligent LED Solutions№ по каталога на производителя: ILA-TIM-27FL-180X180-0A
brand-logo

Технически документи

Спецификации

Thickness

0.13mm

Thermal Conductivity

5 W/m·K, 240 W/m·K

Material

TIM

Minimum Operating Temperature

-240°C

Maximum Operating Temperature

+300°C

Hardness

Shore A 85

Material Trade Name

TIM

Operating Temperature Range

-240 → +300 °C

Страна на произход

United Kingdom

Детайли за продукта

ILS Thermal Interface Materials (TIM) - LED Floods

The ILA-TIM-xxFL series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Floods. They are available in non-adhesive or single/double sided adhesive options.

ILS' family of LED floods are very powerful LED light sources with integrated control and command. They utilise OSRAM's OSLON SSL® series, Dragons series or Stanley Electric's CRI 95 series. They come in either 17, 27 or 72 LED options.

Features of the ILA-TIM-xxFL single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C

Features of the ILA-TIM-xxFL double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Информацията за складовите наличности временно не е налична.

€ 16,83

€ 16,83 Всеки (ex VAT)

Intelligent LED Solutions Thermal Interface Sheet, 0.13mm Thick, 5 W/m·K, 240 W/m·K, TIM

€ 16,83

€ 16,83 Всеки (ex VAT)

Intelligent LED Solutions Thermal Interface Sheet, 0.13mm Thick, 5 W/m·K, 240 W/m·K, TIM
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,83
5 - 9€ 15,40
10+€ 14,24

Технически документи

Спецификации

Thickness

0.13mm

Thermal Conductivity

5 W/m·K, 240 W/m·K

Material

TIM

Minimum Operating Temperature

-240°C

Maximum Operating Temperature

+300°C

Hardness

Shore A 85

Material Trade Name

TIM

Operating Temperature Range

-240 → +300 °C

Страна на произход

United Kingdom

Детайли за продукта

ILS Thermal Interface Materials (TIM) - LED Floods

The ILA-TIM-xxFL series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Floods. They are available in non-adhesive or single/double sided adhesive options.

ILS' family of LED floods are very powerful LED light sources with integrated control and command. They utilise OSRAM's OSLON SSL® series, Dragons series or Stanley Electric's CRI 95 series. They come in either 17, 27 or 72 LED options.

Features of the ILA-TIM-xxFL single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C

Features of the ILA-TIM-xxFL double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).