Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 1800 x 24 x 19mm

Номер на артикул на RS: 877-7082Марка: Intelligent LED Solutions№ по каталога на производителя: ILA-EXTRUSION-01-1800.
brand-logo

Технически документи

Спецификации

For Use With

Extruded Linear Remote Phosphor Kit

Dimensions

1800 x 24 x 19mm

Length

1.8m

Width

24mm

Страна на произход

United Kingdom

Детайли за продукта

ILS Extrusion Heat Sinks

This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.

The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws

Информацията за складовите наличности временно не е налична.

€ 53,70

€ 53,70 Всеки (ex VAT)

Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 1800 x 24 x 19mm

€ 53,70

€ 53,70 Всеки (ex VAT)

Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 1800 x 24 x 19mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

Extruded Linear Remote Phosphor Kit

Dimensions

1800 x 24 x 19mm

Length

1.8m

Width

24mm

Страна на произход

United Kingdom

Детайли за продукта

ILS Extrusion Heat Sinks

This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.

The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws