Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ILS CAB-ILS-GD06-Link LED Cable for for Dragon6 & Oslon6 Strip, 300mm

Номер на артикул на RS: 712-5601Марка: Intelligent LED Solutions№ по каталога на производителя: CAB-ILS-GD06-Link
brand-logo
Преглед на всички в LED кабели

Технически документи

Спецификации

Function

Link

For Use With

ILS Dragon6 Strip, ILS Oslon6 Strip

Length

300mm

Connector Types

JST PH

Детайли за продукта

Cables for Dragon6 Strip LED Modules

This range of connection cables from Intelligent LED Solutions (ILS), are designed for use with the Dragon6 and Oslon6 LED strips. They utilise a JST PH type connector for either power input or linking strips.

Features of the cables:
For Dragon6 and Oslon6 strips
JST PH Series connectors
Cable length: 300mm
Maximum current: 2A
Temperature range: -25 to +85°C
Withstand voltage: 800Vac/minute

Intelligent LED Solutions LED Modules - Strips

Информацията за складовите наличности временно не е налична.

€ 5,10

€ 5,10 Всеки (ex VAT)

ILS CAB-ILS-GD06-Link LED Cable for for Dragon6 & Oslon6 Strip, 300mm

€ 5,10

€ 5,10 Всеки (ex VAT)

ILS CAB-ILS-GD06-Link LED Cable for for Dragon6 & Oslon6 Strip, 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,10
5 - 9€ 4,72
10+€ 4,51

Технически документи

Спецификации

Function

Link

For Use With

ILS Dragon6 Strip, ILS Oslon6 Strip

Length

300mm

Connector Types

JST PH

Детайли за продукта

Cables for Dragon6 Strip LED Modules

This range of connection cables from Intelligent LED Solutions (ILS), are designed for use with the Dragon6 and Oslon6 LED strips. They utilise a JST PH type connector for either power input or linking strips.

Features of the cables:
For Dragon6 and Oslon6 strips
JST PH Series connectors
Cable length: 300mm
Maximum current: 2A
Temperature range: -25 to +85°C
Withstand voltage: 800Vac/minute

Intelligent LED Solutions LED Modules - Strips