Intelligent Display Solutions TP-CI064-4021-01 2.7in 4-wire Resistive Touch Screen Overlay

Технически документи
Спецификации
Viewing Area Diagonal Size
2.7in
External Dimensions
74.00 x 41.86mm
Active Area
62.41 x 30.41mm
Sensor Type
4 Wire Resistive
Termination Type
FPC Cable with ZIF Connector
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
30.41mm
Active Area Width
62.41mm
External Height
41.9mm
External Width
74mm
Страна на произход
China
Детайли за продукта
2.7" Resistive Touchscreen Sensor
This IDS 2.7 Resistive Touchscreen Sensor adds touch functionality to OLED and LCD display when used in conjunction with an appropriate resistive touch controller.
Features
≤10 ms response time
10 g to 100 g activation pressure
-20 °C to +80 °C operating temperature
Intelligent Display Solutions Touchscreens
€ 7,74
€ 7,74 Всеки (ex VAT)
1
€ 7,74
€ 7,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 7,74 |
| 5 - 9 | € 7,10 |
| 10 - 49 | € 6,54 |
| 50 - 99 | € 6,06 |
| 100+ | € 5,67 |
Технически документи
Спецификации
Viewing Area Diagonal Size
2.7in
External Dimensions
74.00 x 41.86mm
Active Area
62.41 x 30.41mm
Sensor Type
4 Wire Resistive
Termination Type
FPC Cable with ZIF Connector
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
30.41mm
Active Area Width
62.41mm
External Height
41.9mm
External Width
74mm
Страна на произход
China
Детайли за продукта
2.7" Resistive Touchscreen Sensor
This IDS 2.7 Resistive Touchscreen Sensor adds touch functionality to OLED and LCD display when used in conjunction with an appropriate resistive touch controller.
Features
≤10 ms response time
10 g to 100 g activation pressure
-20 °C to +80 °C operating temperature