Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Instruments Direct XPLORER 4 Impeller Anemometer, 42m/s Max, Measures Absolute Pressure, Air Velocity, Altitude,

Номер на артикул на RS: 506-6033Марка: Instruments Direct№ по каталога на производителя: XPLORER 4
Преглед на всички в Анемометри

Технически документи

Спецификации

Measurement Parameters

Absolute Pressure, Air Velocity, Altitude, Compass, Relative Pressure, Temperature

Model Number p

XPLORER 4

Maximum Air Velocity

42m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.027m/s

Probe Type

Impeller

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

CR2032

Weight

50g

Height

17mm

Width

41mm

Length

93mm

Страна на произход

Switzerland

Детайли за продукта

Xplorer 4 Miniature Anemometer

From Instruments Direct, the Skywatch Xplorer 4 is a rotating vane anemometer and thermometer with in-built electronic compass, pressure and altitude function. The comprehensive meter provides balanced, instant readings without compromising on performance or functionality. Constructed from high-quality materials and stainless steel back for added protection, the Xplorer 4 anemometer can even withstand short term immersion in water at a depth of up to 1 meter. This extremely accurate instrument is ideal for outdoor sports enthusiasts and engineers.

Compact in design the Skywatch Xplorer 4 uses high a precision rotating vane to deliver exact readings according to Swiss standards. Even at lower speeds. The simple one-button operation allows the user to select from a range of nine modes. Six giving instant wind speed measurements and a further three giving ’History ’modes. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions. To help conserve battery life, an auto-off feature after 1 minute will ensure your Xplorer 4 will not let you down, even at the most critical moments.

Modes of Operation

1 Instant wind speed measurement with max speed reached
2 Instant wind speed measurement with a current temperature
3 Instant wind speed measurement with wind chill factor
4 Instant wind speed measurement with a compass in degree
5 Instant wind speed measurement with altitude
6 Instant wind speed measurement with relative or absolute pressure
7 History of pressure (tendencies)
8 History of relative pressure
9 History of absolute pressure

Features and Benefits

• Balanced instant wind speed
• Maximum wind speed
• Current temperature
• Calculation of wind chill factor
• Electronic compass in degrees
• Absolute and relative pressure
• Weather forecast with barometric pressure tendencies
• Altitude (max 8000 meters)
• Accuracy, according to Swiss standards
• Easy-to-read dual display
• Backlight function
• Simple, single button operation
• Rugged waterproof housing with lanyard
• Replaceable CR2032 lithium battery

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC and construction
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
• Calibration laboratories

Q - Is there a recommended replacement battery?
A - Yes, the Xplorer 4 anemometer uses a 3V CR2032 lithium battery for its power supply. See RS part number 866-0672

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Instruments Direct XPLORER 4 Impeller Anemometer, 42m/s Max, Measures Absolute Pressure, Air Velocity, Altitude,

P.O.A.

Instruments Direct XPLORER 4 Impeller Anemometer, 42m/s Max, Measures Absolute Pressure, Air Velocity, Altitude,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Measurement Parameters

Absolute Pressure, Air Velocity, Altitude, Compass, Relative Pressure, Temperature

Model Number p

XPLORER 4

Maximum Air Velocity

42m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.027m/s

Probe Type

Impeller

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

CR2032

Weight

50g

Height

17mm

Width

41mm

Length

93mm

Страна на произход

Switzerland

Детайли за продукта

Xplorer 4 Miniature Anemometer

From Instruments Direct, the Skywatch Xplorer 4 is a rotating vane anemometer and thermometer with in-built electronic compass, pressure and altitude function. The comprehensive meter provides balanced, instant readings without compromising on performance or functionality. Constructed from high-quality materials and stainless steel back for added protection, the Xplorer 4 anemometer can even withstand short term immersion in water at a depth of up to 1 meter. This extremely accurate instrument is ideal for outdoor sports enthusiasts and engineers.

Compact in design the Skywatch Xplorer 4 uses high a precision rotating vane to deliver exact readings according to Swiss standards. Even at lower speeds. The simple one-button operation allows the user to select from a range of nine modes. Six giving instant wind speed measurements and a further three giving ’History ’modes. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions. To help conserve battery life, an auto-off feature after 1 minute will ensure your Xplorer 4 will not let you down, even at the most critical moments.

Modes of Operation

1 Instant wind speed measurement with max speed reached
2 Instant wind speed measurement with a current temperature
3 Instant wind speed measurement with wind chill factor
4 Instant wind speed measurement with a compass in degree
5 Instant wind speed measurement with altitude
6 Instant wind speed measurement with relative or absolute pressure
7 History of pressure (tendencies)
8 History of relative pressure
9 History of absolute pressure

Features and Benefits

• Balanced instant wind speed
• Maximum wind speed
• Current temperature
• Calculation of wind chill factor
• Electronic compass in degrees
• Absolute and relative pressure
• Weather forecast with barometric pressure tendencies
• Altitude (max 8000 meters)
• Accuracy, according to Swiss standards
• Easy-to-read dual display
• Backlight function
• Simple, single button operation
• Rugged waterproof housing with lanyard
• Replaceable CR2032 lithium battery

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC and construction
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
• Calibration laboratories

Q - Is there a recommended replacement battery?
A - Yes, the Xplorer 4 anemometer uses a 3V CR2032 lithium battery for its power supply. See RS part number 866-0672

Може да се интересувате от