Instruments Direct 231-207 Wired Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +299.9°C Max, ±0.4 °C
Технически документи
Спецификации
Brand
Instruments DirectAbsolute Maximum Temperature Measurement
+299.9°C
Model Number
231-207
Probe Type
K
Thermometer Type
Wired
Best Accuracy
±0.4 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
157mm
Width
47mm
Height
19mm
Temperature Scale
Centigrade
Weight
97g
Battery Type
Rechargeable Lithium-Ion
Страна на произход
United Kingdom
Детайли за продукта
Superfast Thermapen Pocket Thermometer
Rapid temperature measurement in under four seconds
Washable casing with Biomaster" additives to reduce bacteria growth
14.3mm high digital display
Water resistant case
Battery life 1500 hours typical
Dimensions & weight 19 x 47 x153mm; 97g
Supplied with
2 x 3V CR2032 Lithium button cell batteries
Handheld Pocket Temperature Indicators
€ 73,34
€ 73,34 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 73,34
€ 73,34 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Instruments DirectAbsolute Maximum Temperature Measurement
+299.9°C
Model Number
231-207
Probe Type
K
Thermometer Type
Wired
Best Accuracy
±0.4 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
157mm
Width
47mm
Height
19mm
Temperature Scale
Centigrade
Weight
97g
Battery Type
Rechargeable Lithium-Ion
Страна на произход
United Kingdom
Детайли за продукта
Superfast Thermapen Pocket Thermometer
Rapid temperature measurement in under four seconds
Washable casing with Biomaster" additives to reduce bacteria growth
14.3mm high digital display
Water resistant case
Battery life 1500 hours typical
Dimensions & weight 19 x 47 x153mm; 97g
Supplied with
2 x 3V CR2032 Lithium button cell batteries