Instruments Direct 224-070 Moisture Meter, 28 % RH Max, Analogue Display, Battery-Powered
Технически документи
Спецификации
Brand
Instruments DirectMaximum Measurement
28 % RH
Display Type
Analogue
Scale Type
Concrete, Plaster, Wood
Power Source
Battery
Battery Type
9V
Battery Life
100 h
Dimensions
43 x 91 x 146mm
Weight
230g
Height
146mm
Length
43mm
Model Number p
224-070
Width
91mm
Страна на произход
United Kingdom
Детайли за продукта
Analogue Moisture Meter
Combines the scales of timber and building product moisture meters.
Range 14 to 28% moisture content
Instrument housing in ABS plastic
Clear, graduated, colour coded scale to give a clear indication of 20% moisture content
Scales for both wood 1, wood 2, plaster, concrete and a reference
Powered by a 9V PP3 alkaline battery (not supplied). Life 100hr (approx)
Dimension of case 60 x 155 x 165mm
Dimension of Instrument 43 x 91 x 146mm
Total weight 710g
Instrument weight 230g
Supplied with
robust acetyl probe; carry case; 50 spare replacement pins; full tables of wood groups.
€ 151,36
€ 151,36 Всеки (ex VAT)
1
€ 151,36
€ 151,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Instruments DirectMaximum Measurement
28 % RH
Display Type
Analogue
Scale Type
Concrete, Plaster, Wood
Power Source
Battery
Battery Type
9V
Battery Life
100 h
Dimensions
43 x 91 x 146mm
Weight
230g
Height
146mm
Length
43mm
Model Number p
224-070
Width
91mm
Страна на произход
United Kingdom
Детайли за продукта
Analogue Moisture Meter
Combines the scales of timber and building product moisture meters.
Range 14 to 28% moisture content
Instrument housing in ABS plastic
Clear, graduated, colour coded scale to give a clear indication of 20% moisture content
Scales for both wood 1, wood 2, plaster, concrete and a reference
Powered by a 9V PP3 alkaline battery (not supplied). Life 100hr (approx)
Dimension of case 60 x 155 x 165mm
Dimension of Instrument 43 x 91 x 146mm
Total weight 710g
Instrument weight 230g
Supplied with
robust acetyl probe; carry case; 50 spare replacement pins; full tables of wood groups.