InnoDisk 2SE 4 GB USB 2.0 USB Flash Drive

Номер на артикул на RS: 816-5326Марка: InnoDisk№ по каталога на производителя: DEUA1-04GI72AW1SB
brand-logo
Преглед на всички в USB стикове

Технически документи

Спецификации

Capacity

4 GB

Model

2SE

USB Specification

USB 2.0

Детайли за продукта

Innodisk Industrial Grade USB2.0 Drive 2SE Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

• Low power consumption
• Wear-Levelling supported
• Metal housing for robust usage
• 30μ golden finger for highly reliable data transfer quality
• Industrial Grade Toshiba SLC 100K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Може да се интересувате от
InnoDisk 2SE 4 GB USB 2.0 USB Stick
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

InnoDisk 2SE 4 GB USB 2.0 USB Flash Drive

P.O.A.

InnoDisk 2SE 4 GB USB 2.0 USB Flash Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
InnoDisk 2SE 4 GB USB 2.0 USB Stick
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Capacity

4 GB

Model

2SE

USB Specification

USB 2.0

Детайли за продукта

Innodisk Industrial Grade USB2.0 Drive 2SE Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

• Low power consumption
• Wear-Levelling supported
• Metal housing for robust usage
• 30μ golden finger for highly reliable data transfer quality
• Industrial Grade Toshiba SLC 100K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Може да се интересувате от
InnoDisk 2SE 4 GB USB 2.0 USB Stick
P.O.A.Всеки (ex VAT)