Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

InnoDisk 16 GB Industrial SDHC SD Card, Class 10

Номер на артикул на RS: 144-8024Марка: InnoDisk№ по каталога на производителя: DESDC-16GY81BW3SC
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features above, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity

SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

InnoDisk 16 GB Industrial SDHC SD Card, Class 10

P.O.A.

InnoDisk 16 GB Industrial SDHC SD Card, Class 10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features above, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity

SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C

Може да се интересувате от