Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

InnoDisk 3ME4 mSATA 32 GB Internal SSD

Номер на артикул на RS: 144-8013Марка: InnoDisk№ по каталога на производителя: DEMSR-32GM41BW1DC
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Hard Drive Type

SSD

Model

3ME4

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

32 GB

Nand Type

MLC

Dimensions

50.8 x 29.8 x 4.4mm

Length

50.8mm

Width

29.8mm

Height

4.4mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade mSATA SSD 3ME4 Series

Innodisk mSATA SATA SSD 3ME4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• JEDEC MO-300/MO-300B standard
• LDPC technology secures SSD reliability
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

Информацията за складовите наличности временно не е налична.

€ 150,06

€ 150,06 Всеки (ex VAT)

InnoDisk 3ME4 mSATA 32 GB Internal SSD

€ 150,06

€ 150,06 Всеки (ex VAT)

InnoDisk 3ME4 mSATA 32 GB Internal SSD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Hard Drive Type

SSD

Model

3ME4

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

32 GB

Nand Type

MLC

Dimensions

50.8 x 29.8 x 4.4mm

Length

50.8mm

Width

29.8mm

Height

4.4mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade mSATA SSD 3ME4 Series

Innodisk mSATA SATA SSD 3ME4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• JEDEC MO-300/MO-300B standard
• LDPC technology secures SSD reliability
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives