InnoDisk 1ME IDE DOM 44 Pins 32 GB Internal SSD Drive

Номер на артикул на RS: 144-8030Марка: InnoDisk№ по каталога на производителя: DEE4H-32GD53BW1DC
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Model

1ME

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

IDE DOM 44 Pins

Capacity

32 GB

Interface

PATA

Nand Type

MLC

Dimensions

50.25 x 7.5 x 27.27mm

Length

50.25mm

Width

7.5mm

Height

27.27mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade IDE / PATA 44-Pin DOM SSD 1ME Series

The Innodisk Embedded DISK CARD 1ME (EDC 1ME) products provide high capacity solid-state flash memory that electrically complies with the Personal Computer Memory Card International Association ATA standard. Innodisk Embedded DISK CARD 1ME (EDC 1ME) is embedded solid-state data storage systems for industrial work place. Embedded DISK CARD 1ME (EDC 1ME) features an lightweight, reliable, low profile form factor.

Embedded DISK CARD 1ME (EDC 1ME) supports advanced PIO (0-6), Multi-Word DMA (0-4), Ultra DMA (0-6) transfer modes, multi-sector transfers, and LBA addressing.

• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Write protection security
• Enhanced power cycling management
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

Може да се интересувате от
Transcend SSD420 2.5 inch 32 GB Internal SSD
€ 80,45Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

InnoDisk 1ME IDE DOM 44 Pins 32 GB Internal SSD Drive

P.O.A.

InnoDisk 1ME IDE DOM 44 Pins 32 GB Internal SSD Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Transcend SSD420 2.5 inch 32 GB Internal SSD
€ 80,45Всеки (ex VAT)

Технически документи

Спецификации

Model

1ME

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

IDE DOM 44 Pins

Capacity

32 GB

Interface

PATA

Nand Type

MLC

Dimensions

50.25 x 7.5 x 27.27mm

Length

50.25mm

Width

7.5mm

Height

27.27mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade IDE / PATA 44-Pin DOM SSD 1ME Series

The Innodisk Embedded DISK CARD 1ME (EDC 1ME) products provide high capacity solid-state flash memory that electrically complies with the Personal Computer Memory Card International Association ATA standard. Innodisk Embedded DISK CARD 1ME (EDC 1ME) is embedded solid-state data storage systems for industrial work place. Embedded DISK CARD 1ME (EDC 1ME) features an lightweight, reliable, low profile form factor.

Embedded DISK CARD 1ME (EDC 1ME) supports advanced PIO (0-6), Multi-Word DMA (0-4), Ultra DMA (0-6) transfer modes, multi-sector transfers, and LBA addressing.

• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Write protection security
• Enhanced power cycling management
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

Може да се интересувате от
Transcend SSD420 2.5 inch 32 GB Internal SSD
€ 80,45Всеки (ex VAT)