InnoDisk iCF4000 CompactFlash Industrial 512 MB SLC Compact Flash Card

Технически документи
Спецификации
Brand
InnoDiskCapacity
512 MB
Industrial
Yes
Card Format
CompactFlash
Nand Type
SLC
Model
iCF4000
Temperature Range
-40 → +85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Innodisk Industrial Grade CompactFlash iCF4000 Series
The Innodisk Industrial CompactFlash® 4000 Memory Card (iCF 4000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 4000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an lightweight, reliable, low profile form factor. Industrial CompactFlash® 4000 (iCF 4000) support advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.
Fixed Disk Mode
iSMART disk health monitoring
Intelligent error recovery system
Excellent data transfer speed
Mechanical design for anti-vibration
Industrial Grade Toshiba SLC 60K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
€ 46,56
€ 46,56 Всеки (ex VAT)
1
€ 46,56
€ 46,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InnoDiskCapacity
512 MB
Industrial
Yes
Card Format
CompactFlash
Nand Type
SLC
Model
iCF4000
Temperature Range
-40 → +85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Innodisk Industrial Grade CompactFlash iCF4000 Series
The Innodisk Industrial CompactFlash® 4000 Memory Card (iCF 4000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 4000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an lightweight, reliable, low profile form factor. Industrial CompactFlash® 4000 (iCF 4000) support advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.
Fixed Disk Mode
iSMART disk health monitoring
Intelligent error recovery system
Excellent data transfer speed
Mechanical design for anti-vibration
Industrial Grade Toshiba SLC 60K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C