Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

InnoDisk iCF9000 Industrial 1 GB SLC Compact Flash Card

Номер на артикул на RS: 144-8060Марка: InnoDisk№ по каталога на производителя: DC1M-01GD71AW1DBIMPA: 471889
brand-logo

Технически документи

Спецификации

Capacity

1 GB

Industrial

Yes

Nand Type

SLC

Model

iCF9000

Temperature Range

-40 → +85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade CompactFlash iCF9000 Series

The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.

Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

• Fixed Disk Mode
• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec
• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Industrial Grade Toshiba SLC 60K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 79,14

€ 79,14 Всеки (ex VAT)

InnoDisk iCF9000 Industrial 1 GB SLC Compact Flash Card

€ 79,14

€ 79,14 Всеки (ex VAT)

InnoDisk iCF9000 Industrial 1 GB SLC Compact Flash Card
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Capacity

1 GB

Industrial

Yes

Nand Type

SLC

Model

iCF9000

Temperature Range

-40 → +85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Innodisk Industrial Grade CompactFlash iCF9000 Series

The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.

Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

• Fixed Disk Mode
• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec
• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Industrial Grade Toshiba SLC 60K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Може да се интересувате от