Технически документи
Спецификации
Brand
Ingersoll RandType
Straight
Speed
1800rpm
Vibration Level
1.1m/s²
Drive Size
1/4 in
Drive Shape
Hex
Length
260mm
Air Inlet BSP
1/4in
Model Number
LA413-EU
Детайли за продукта
Screwdrivers, Cutters & Riveter
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Ingersoll RandType
Straight
Speed
1800rpm
Vibration Level
1.1m/s²
Drive Size
1/4 in
Drive Shape
Hex
Length
260mm
Air Inlet BSP
1/4in
Model Number
LA413-EU
Детайли за продукта
Screwdrivers, Cutters & Riveter
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.