Технически документи
Спецификации
Brand
Ingersoll RandAC or DC Operation
DC
Current Consumption
200mA
Depth
35 mm
Failure Mode
Fail Secure
Height
159 mm
Latch Throw
13mm
Supply Voltage
12V dc
Width
25mm
Детайли за продукта
Standard G Series Strikes for Mortice Latches
In general an electric strike is suitable for lower security applications for inward opening doors. If used on outward opening doors an anti-thrust plate should be used. It is essential to specify an electric strike which is compatible with the lock case being used.
Fail locked and fail unlocked versions
Security level 1 (low)
Jaw depth 9mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 13mm
Ingersoll Rand: Locking Devices
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Ingersoll RandAC or DC Operation
DC
Current Consumption
200mA
Depth
35 mm
Failure Mode
Fail Secure
Height
159 mm
Latch Throw
13mm
Supply Voltage
12V dc
Width
25mm
Детайли за продукта
Standard G Series Strikes for Mortice Latches
In general an electric strike is suitable for lower security applications for inward opening doors. If used on outward opening doors an anti-thrust plate should be used. It is essential to specify an electric strike which is compatible with the lock case being used.
Fail locked and fail unlocked versions
Security level 1 (low)
Jaw depth 9mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 13mm