Ingersoll Rand Single Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc

Номер на артикул на RS: 400-4321Марка: Ingersoll Rand№ по каталога на производителя: EMML5511
brand-logo

Технически документи

Спецификации

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

26 mm

Height

250 mm

Width

47mm

Детайли за продукта

Face to Face Magnets for Single Doors

Suitable for single leaf doors
Suitable for single action doors (outward opening as standard)
Accessories for inward opening door available
Fail unlocked (suitable for fire exit doors)
Compatible with all Eagle ICS readers
Z and L brackets available separately

Ingersoll Rand: Locking Devices

Може да се интересувате от
RS PRO Z-L Bracket Set for Mini Magnets
€ 30,88Всеки (ex VAT)

P.O.A.

Ingersoll Rand Single Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc

P.O.A.

Ingersoll Rand Single Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Z-L Bracket Set for Mini Magnets
€ 30,88Всеки (ex VAT)

Технически документи

Спецификации

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

26 mm

Height

250 mm

Width

47mm

Детайли за продукта

Face to Face Magnets for Single Doors

Suitable for single leaf doors
Suitable for single action doors (outward opening as standard)
Accessories for inward opening door available
Fail unlocked (suitable for fire exit doors)
Compatible with all Eagle ICS readers
Z and L brackets available separately

Ingersoll Rand: Locking Devices

Може да се интересувате от
RS PRO Z-L Bracket Set for Mini Magnets
€ 30,88Всеки (ex VAT)