Ingersoll Rand Stainless Steel Push Button

Номер на артикул на RS: 400-5627Марка: Ingersoll Rand№ по каталога на производителя: EBSS-5/02
brand-logo

Технически документи

Спецификации

Button Actuation

Push

Button Material

Stainless Steel

Current Rating

1A

Height

89 mm

Width

89mm

Детайли за продукта

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

Може да се интересувате от
RS PRO Stainless Steel Round Push Button
€ 28,72Всеки (ex VAT)

P.O.A.

Ingersoll Rand Stainless Steel Push Button

P.O.A.

Ingersoll Rand Stainless Steel Push Button

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Stainless Steel Round Push Button
€ 28,72Всеки (ex VAT)

Технически документи

Спецификации

Button Actuation

Push

Button Material

Stainless Steel

Current Rating

1A

Height

89 mm

Width

89mm

Детайли за продукта

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

Може да се интересувате от
RS PRO Stainless Steel Round Push Button
€ 28,72Всеки (ex VAT)