Infineon, 32bit ARM Cortex M4, XMC4800 Microcontroller, 144MHz, 2.048 MB Flash, 100-Pin LFBGA

Номер на артикул на RS: 273-3255Марка: Infineon№ по каталога на производителя: XMC4800F100K2048AAXQMA1
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

XMC4800

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 491,62

€ 16,574 Each (In a Tray of 90) (ex VAT)

Infineon, 32bit ARM Cortex M4, XMC4800 Microcontroller, 144MHz, 2.048 MB Flash, 100-Pin LFBGA

€ 1 491,62

€ 16,574 Each (In a Tray of 90) (ex VAT)

Infineon, 32bit ARM Cortex M4, XMC4800 Microcontroller, 144MHz, 2.048 MB Flash, 100-Pin LFBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
90 - 90€ 16,574€ 1 491,62
180+€ 15,298€ 1 376,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

XMC4800

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more