Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP

Технически документи
Спецификации
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
160 kB
USB Channels
1
Typical Operating Supply Voltage
1.3 (Core) V, 3.3 (Digital) V
Dimensions
20 x 20 x 1.4mm
Width
20mm
Data Rate
100Mbps
Height
1.4mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, MAC
Maximum Number of Ethernet Channels
1
ADCs
8 x 12 bit
Length
20mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
4
Детайли за продукта
XMC4500 32-Bit Industrial Microcontrollers, Infineon
The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities
€ 12,44
€ 12,44 Всеки (ex VAT)
Стандарт
1
€ 12,44
€ 12,44 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
160 kB
USB Channels
1
Typical Operating Supply Voltage
1.3 (Core) V, 3.3 (Digital) V
Dimensions
20 x 20 x 1.4mm
Width
20mm
Data Rate
100Mbps
Height
1.4mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, MAC
Maximum Number of Ethernet Channels
1
ADCs
8 x 12 bit
Length
20mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
4
Детайли за продукта
XMC4500 32-Bit Industrial Microcontrollers, Infineon
The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities