Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB Flash, 75-Pin PG-LQFP-100

Номер на артикул на RS: 273-5454Марка: Infineon№ по каталога на производителя: XMC4400F100F512BAXUMA1
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

XMC4000

Package Type

PG-LQFP-100

Mounting Type

Surface Mount

Pin Count

75

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6 617,41

€ 6,617 Each (On a Reel of 1000) (ex VAT)

32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB Flash, 75-Pin PG-LQFP-100

€ 6 617,41

€ 6,617 Each (On a Reel of 1000) (ex VAT)

32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB Flash, 75-Pin PG-LQFP-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

XMC4000

Package Type

PG-LQFP-100

Mounting Type

Surface Mount

Pin Count

75

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more