Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon, 32bit ARM Cortex M0, XMC1202 Microcontroller, 32MHz, 64 kB Flash, 28-Pin TSSOP

Номер на артикул на RS: 218-4420Марка: Infineon№ по каталога на производителя: XMC1202T028X0064ABXUMA1
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

XMC1202

Package Type

TSSOP

Mounting Type

Through Hole

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 047,88

€ 1,349 Each (On a Reel of 3000) (ex VAT)

Infineon, 32bit ARM Cortex M0, XMC1202 Microcontroller, 32MHz, 64 kB Flash, 28-Pin TSSOP

€ 4 047,88

€ 1,349 Each (On a Reel of 3000) (ex VAT)

Infineon, 32bit ARM Cortex M0, XMC1202 Microcontroller, 32MHz, 64 kB Flash, 28-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 1,349€ 4 047,88
6000 - 6000€ 1,298€ 3 893,01
9000+€ 1,28€ 3 840,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

XMC1202

Package Type

TSSOP

Mounting Type

Through Hole

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more