Infineon, 16bit C166, XE166 Microcontroller, 100MHz, 576 kB Flash, 144-Pin LQFP

Технически документи
Спецификации
Brand
InfineonFamily Name
XE166
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
C166
Data Bus Width
16bit
Program Memory Size
576 kB
Maximum Frequency
100MHz
RAM Size
16 (DSRAM) kB, 32 (PSRAM) kB
USB Channels
0
Typical Operating Supply Voltage
1.5 V
Length
20mm
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Dimensions
20 x 20 x 1.4mm
Width
20mm
Data Rate
1Mbps
Height
1.4mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC, DSP, RISC
ADCs
34 x 10 bit
Детайли за продукта
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
€ 14,00
€ 14,00 Всеки (ex VAT)
Стандарт
1
€ 14,00
€ 14,00 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,00 |
10 - 49 | € 11,85 |
50 - 99 | € 10,54 |
100 - 199 | € 9,81 |
200+ | € 9,32 |
Технически документи
Спецификации
Brand
InfineonFamily Name
XE166
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
C166
Data Bus Width
16bit
Program Memory Size
576 kB
Maximum Frequency
100MHz
RAM Size
16 (DSRAM) kB, 32 (PSRAM) kB
USB Channels
0
Typical Operating Supply Voltage
1.5 V
Length
20mm
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Dimensions
20 x 20 x 1.4mm
Width
20mm
Data Rate
1Mbps
Height
1.4mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC, DSP, RISC
ADCs
34 x 10 bit
Детайли за продукта
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.