Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TZ600N16KOFHPSA1, Thyristor Trigger Module 1600V, 1050A 250mA 1.05kA

Номер на артикул на RS: 262-5496Марка: Infineon№ по каталога на производителя: TZ600N16KOFHPSA1
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

1050A

Thyristor Type

SCR

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

1.05kA

Surge Current Rating

14000A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.53V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 567,17

€ 189,057 Each (In a Tray of 3) (ex VAT)

Infineon TZ600N16KOFHPSA1, Thyristor Trigger Module 1600V, 1050A 250mA 1.05kA

€ 567,17

€ 189,057 Each (In a Tray of 3) (ex VAT)

Infineon TZ600N16KOFHPSA1, Thyristor Trigger Module 1600V, 1050A 250mA 1.05kA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
3 - 12€ 189,057€ 567,17
15 - 27€ 170,148€ 510,44
30+€ 165,427€ 496,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

1050A

Thyristor Type

SCR

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

1.05kA

Surge Current Rating

14000A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.53V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more